Part Details for ARF400 8R J by Ohmite Mfg Co
Overview of ARF400 8R J by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARF400 8R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1229
|
Newark | Resistor, Wirewound, 8R, 5%, 400W, Resistance:8Ohm, Product Range:Arf Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:1.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 150Ppm/°C, Product Width:79Mm Rohs Compliant: Yes |Ohmite ARF400 8R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$13.4100 | Buy Now |
DISTI #
ARF4008RJ-ND
|
DigiKey | RES CHAS MNT 8 OHM 5% 400W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
26 In Stock |
|
$47.3376 / $77.1600 | Buy Now |
DISTI #
2266-ARF4008RJ-ND
|
DigiKey | RES CHAS MNT 8 OHM 5% 400W Min Qty: 1 Lead time: 40 Weeks Container: Tray MARKETPLACE PRODUCT |
21 In Stock |
|
$53.5100 / $57.7900 | Buy Now |
DISTI #
588-ARF4008RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 400 W 8 ohm 5% Metal Clad RoHS: Compliant | 0 |
|
$45.9100 / $56.3900 | Order Now |
DISTI #
71019278
|
RS | Resistor, Wire Wound, Metal Clad, 8 Ohms,400W,1500V,+/-5%, 250 Deg C, ARF Series | Ohmite ARF400 8R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1200 / $56.8100 | RFQ |
|
Onlinecomponents.com | Wirewound Res.-Chassis Mt. 400 W 8 ohm 5% Metal RoHS: Compliant |
21 Partner Stock |
|
$49.6600 / $60.1000 | Buy Now |
|
Master Electronics | Wirewound Res.-Chassis Mt. 400 W 8 ohm 5% Metal RoHS: Compliant |
21 Partner Stock |
|
$49.6600 / $60.1000 | Buy Now |
Part Details for ARF400 8R J
ARF400 8R J CAD Models
ARF400 8R J Part Data Attributes
|
ARF400 8R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
ARF400 8R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |