Part Details for ARF150 3R J by Ohmite Mfg Co
Results Overview of ARF150 3R J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARF150 3R J Information
ARF150 3R J by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ARF150 3R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1221
|
Newark | Resistor, Wirewound, 3R, 5%, 150W, Resistance:3Ohm, Product Range:Arf Series, Power Rating:150W, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ARF1503RJ-ND
|
DigiKey | RES CHAS MNT 3 OHM 5% 150W Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
61 In Stock |
|
$34.2876 / $63.7800 | Buy Now |
DISTI #
588-ARF1503RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 150 W 3 ohm 5% Metal Clad RoHS: Compliant | 8 |
|
$34.2800 / $61.8600 | Buy Now |
DISTI #
71019273
|
RS | Resistor, Wire Wound, Metal Clad,3 Ohms, 150W,1000V,+/-5%, 250 Deg C, ARF Series | Ohmite ARF150 3R ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0500 / $47.8300 | RFQ |
Part Details for ARF150 3R J
ARF150 3R J CAD Models
ARF150 3R J Part Data Attributes
|
ARF150 3R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
ARF150 3R J
Ohmite Mfg Co
Select a part to compare: |
Samacsys Manufacturer | Ohmite |