Part Details for ARF%2008 by Arcol
Overview of ARF%2008 by Arcol
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0083LB | Coilcraft Inc | General Purpose Inductor, 4.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |