Part Details for AREV250L-C3L by Altran Magetics
Overview of AREV250L-C3L by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AREV250L-C3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2040-AREV250L-C3L-ND
|
DigiKey | DC CONTACTOR 400A 24VDC COIL Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$125.9104 / $138.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.5700 / $183.0000 | Buy Now |