Part Details for AREQ-8020-00000 by Broadcom Limited
Overview of AREQ-8020-00000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for AREQ-8020-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4380-1-ND
|
DigiKey | LED 3528 PLCC-4 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3750 / $1.3700 | Buy Now |
DISTI #
AREQ-8020-00000
|
Avnet Americas | Infrared Emitter, 850 nm, 60 ?, PLCC, 35 mW/Sr, 14 ns, 14 ns - Tape and Reel (Alt: AREQ-8020-00000) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2888 / $0.3075 | Buy Now |
DISTI #
630-AREQ-8020-00000
|
Mouser Electronics | Infrared Emitters - High Power 3528 PLCC-4 Surface Mount Infrared LED RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
DISTI #
AREQ-8020-00000
|
EBV Elektronik | Infrared Emitter, 850 nm, 60 �, PLCC, 35 mW/Sr, 14 ns, 14 ns (Alt: AREQ-8020-00000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AREQ-8020-00000
AREQ-8020-00000 CAD Models
AREQ-8020-00000 Part Data Attributes
|
AREQ-8020-00000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AREQ-8020-00000
Broadcom Limited
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 20 Weeks | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |