Part Details for ARD55105 by Panasonic Electronic Components
Overview of ARD55105 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ARD55105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ARD55105-ND
|
DigiKey | IC RF SWITCH SPDT 26.5GHZ Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$677.2140 / $687.8800 | Buy Now |
DISTI #
ARD55105
|
Avnet Americas | RF Switch Module SPDT 0GHz to 26.5GHz 55dB Panel Mount Carton - Bulk (Alt: ARD55105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$702.1868 / $765.1724 | Buy Now |
DISTI #
769-ARD55105
|
Mouser Electronics | Coaxial Switches RD coaxial swit | 0 |
|
$677.2100 / $687.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$703.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$693.3900 / $733.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$693.3900 / $733.2700 | Buy Now |
Part Details for ARD55105
ARD55105 CAD Models
ARD55105 Part Data Attributes
|
ARD55105
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARD55105
Panasonic Electronic Components
RF Coaxial Relay, SPDT, Latched, 5VDC (Coil), 0.1A (Contact), 30VDC (Contact), 26500MHz, 120W (RF Input), AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 13.2 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 34 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 120 W | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 34mm x 13.2mm x 39mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER | |
VSWR | 1.7 |