Part Details for ARD10012C by Panasonic Electronic Components
Results Overview of ARD10012C by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARD10012C Information
ARD10012C by Panasonic Electronic Components is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ARD10012C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2878
|
Newark | Rd Coaxial Swit Rohs Compliant: Yes |Panasonic ARD10012C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$461.1200 / $503.3600 | Buy Now |
DISTI #
ARD10012C-ND
|
DigiKey | IC RF SWITCH SPDT 18GHZ Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$440.0000 | Buy Now |
DISTI #
ARD10012C
|
Avnet Americas | RF Switch Module SPDT 0GHz to 18GHz 60dB Panel Mount Carton - Bulk (Alt: ARD10012C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$425.9200 / $454.7840 | Buy Now |
DISTI #
769-ARD10012C
|
Mouser Electronics | Coaxial Switches SPDT 12 VDC, 2 RoHS: Compliant | 0 |
|
$458.6200 / $472.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box |
0 Box |
|
$469.3400 | Buy Now |
|
Onlinecomponents.com | RF Switch SPDT 0MHz to 18GHz 60dB RoHS: Compliant | 0 |
|
$474.9600 / $495.7700 | Buy Now |
DISTI #
000000000007251867
|
Sager | Coaxial Switches SPDT 12 VDC, 2 Min Qty: 1 | 0 |
|
$469.3300 / $502.8600 | Buy Now |
|
Master Electronics | RF Switch SPDT 0MHz to 18GHz 60dB RoHS: Compliant | 0 |
|
$474.9600 / $495.7700 | Buy Now |
Part Details for ARD10012C
ARD10012C CAD Models
ARD10012C Part Data Attributes
|
ARD10012C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARD10012C
Panasonic Electronic Components
RF Coaxial Relay, SPDT, Latched, 0.07A (Coil), 12VDC (Coil), 840mW (Coil), 0.1A (Contact), 30VDC (Contact), 18000MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13.2 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 34 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.07 A | |
Coil Power | 840 mW | |
Coil Resistance | 171 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 120 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 34mm x 13.2mm x 39mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | WIRE | |
VSWR | 1.5 |