Part Details for ARD10012 by Panasonic Electronic Components
Results Overview of ARD10012 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARD10012 Information
ARD10012 by Panasonic Electronic Components is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ARD10012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0067
|
Newark | Rf Switch, Spdt, 18Ghz Rohs Compliant: Yes |Panasonic ARD10012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$363.0000 | Buy Now |
DISTI #
ARD10012-ND
|
DigiKey | IC RF SWITCH SPDT 18GHZ Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$385.8200 | Buy Now |
DISTI #
ARD10012
|
Avnet Americas | RF Switch Module SPDT 0GHz to 18GHz 60dB Panel Mount Carton - Bulk (Alt: ARD10012) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$361.1326 / $385.0549 | Buy Now |
DISTI #
769-ARD10012
|
Mouser Electronics | Coaxial Switches SWITCH COAXIAL SP 18GHZ 12V SLD RoHS: Compliant | 0 |
|
$395.2100 / $397.1400 | Order Now |
DISTI #
74612764
|
RS | HF Relay / Opt. DeviceRD coaxial switch | Panasonic Electronic Components ARD10012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$418.7700 | RFQ |
|
Onlinecomponents.com | RF Switch SPDT 0MHz to 18GHz 60dB RoHS: Compliant |
19 In Stock |
|
$374.5300 / $380.1200 | Buy Now |
DISTI #
81755532
|
Verical | RF Switch SPDT 0MHz to 18GHz 60dB Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 19 |
|
$446.4005 / $468.7053 | Buy Now |
DISTI #
000000000000006441
|
Sager | COAXIAL RELAY Min Qty: 1 | 0 |
|
$411.5500 / $440.9400 | Buy Now |
|
Master Electronics | RF Switch SPDT 0MHz to 18GHz 60dB RoHS: Compliant |
19 In Stock |
|
$374.5300 / $380.1200 | Buy Now |
Part Details for ARD10012
ARD10012 CAD Models
ARD10012 Part Data Attributes
|
ARD10012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARD10012
Panasonic Electronic Components
RF Coaxial Relay, SPDT, Latched, 0.07A (Coil), 12VDC (Coil), 840mW (Coil), 0.1A (Contact), 30VDC (Contact), 18000MHz, 120W (RF Input), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13.2 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 34 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.07 A | |
Coil Power | 840 mW | |
Coil Resistance | 171 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Power-Max | 120 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 34mm x 13.2mm x 39mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER | |
VSWR | 1.5 |
ARD10012 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the power supply lines as short as possible and use a common ground point for all components.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking airflow to the device. Also, consider using a thermal interface material to improve heat transfer.
-
The recommended input voltage range is 2.7V to 5.5V. Operating outside this range may affect the device's performance and reliability.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines, and ensure that the PCB design includes ESD protection features such as guard rings and ESD-safe layout.
-
The maximum allowable power dissipation is 500mW. Exceeding this limit may cause the device to overheat and affect its performance and reliability.