Part Details for ARCL10SS472102 by Murata Manufacturing Co Ltd
Overview of ARCL10SS472102 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ARCL10SS472102
ARCL10SS472102 CAD Models
ARCL10SS472102 Part Data Attributes
|
ARCL10SS472102
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ARCL10SS472102
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 5.5 mm | |
Length | 20.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 |