Part Details for ARCA 608030S by FIBOX
Overview of ARCA 608030S by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARCA 608030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1633
|
Newark | Enclosure, Multipurpose, Grey, Pc Rohs Compliant: Yes |Fibox ARCA 608030S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$432.5400 / $577.0000 | Buy Now |
DISTI #
06AC3054
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:600Mm, External Width - Metric:800Mm, External Depth - Metric:299.7Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Fibox ARCA 608030S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.4400 / $682.9800 | Buy Now |
DISTI #
ARCA608030S
|
TME | Enclosure: wall mounting, X: 600mm, Y: 800mm, Z: 300mm, ARCA, grey Min Qty: 1 | 0 |
|
$510.8600 / $578.9700 | RFQ |