Part Details for ARCA 604021 NO-MP (ALTERNATE: 8120012N) by FIBOX
Overview of ARCA 604021 NO-MP (ALTERNATE: 8120012N) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARCA 604021 NO-MP (ALTERNATE: 8120012N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354654
|
RS | PC Cabinet, 15.75" Wide x 8.27" Deep x 23.62" High, Gray cover, Locking | Fibox ARCA 604021 NO-MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$259.4400 / $273.1000 | Buy Now |