Part Details for ARCA 404021W by FIBOX
Overview of ARCA 404021W by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARCA 404021W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1686
|
Newark | Enclosure, 400Mm X 400Mm X 210Mm, Lock Rohs Compliant: Yes |Fibox ARCA 404021W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$214.5700 / $286.2400 | Buy Now |
DISTI #
77369254
|
Verical | ARCA 404021W Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$210.0280 / $238.0280 | Buy Now |
DISTI #
ARCA404021W
|
TME | Enclosure: wall mounting, X: 400mm, Y: 400mm, Z: 210mm, ARCA, grey Min Qty: 1 | 6 |
|
$176.4900 / $200.0200 | Buy Now |