There are no models available for this part yet.
Overview of ARC6-24-12.0-LU-LU-3-1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ARC6-24-12.0-LU-LU-3-1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ARC6-24-12.0-LU-LU-3-1-ND
|
DigiKey | CABLE ACCELERATE M-M 24PAIR 12" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
26 In Stock |
|
$67.6607 / $109.3500 | Buy Now | |
DISTI #
ARC6-24-12.0-LU-LU-3-1
|
Avnet Americas | AcceleRate Slim Cable Assembly, 0.635 mm Pit - Bulk (Alt: ARC6-24-12.0-LU-LU-3-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-ARC624120LULU31
|
Mouser Electronics | Specialized Cables 0.635 mm ptch 34 AWG 100 O ultra low cbl Spprts 56 Gbps PAM4 applicatns RoHS: Compliant | 11 |
|
$68.1500 / $84.5700 | Buy Now | |
DISTI #
6049416311770480d0523f33
|
Samtec | AcceleRate® Slim Cable Assembly, 0.635 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
CAD Models for ARC6-24-12.0-LU-LU-3-1 by Samtec Inc
Part Data Attributes for ARC6-24-12.0-LU-LU-3-1 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|