Part Details for ARC6-16-40.0-LU-LU-3-1 by Samtec Inc
Results Overview of ARC6-16-40.0-LU-LU-3-1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC6-16-40.0-LU-LU-3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8842
|
Newark | Accelerate Slim Cable Assembly |Samtec ARC6-16-40.0-LU-LU-3-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1400 / $93.4800 | Buy Now |
DISTI #
612-ARC6-16-40.0-LU-LU-3-1-ND
|
DigiKey | CABLE M-M 1.02M-16PAIR 40" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$68.9000 / $83.9000 | Buy Now |
DISTI #
ARC6-16-40.0-LU-LU-3-1
|
Avnet Americas | AcceleRate Slim Cable Assembly, 0.635 mm Pit - Bulk (Alt: ARC6-16-40.0-LU-LU-3-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.0426 / $72.4636 | Buy Now |
DISTI #
200-ARC6-1640-LULU31
|
Mouser Electronics | Specialized Cables AcceleRate(R) Slim Cable Assembly RoHS: Compliant | 11 |
|
$57.1600 / $66.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.9700 / $90.6900 | Buy Now |
DISTI #
000000000007244317
|
Sager | ACCELERATE� SLIM CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$55.8200 / $63.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.9700 / $90.6900 | Buy Now |