Part Details for ARC30MHC02 by Molex
Overview of ARC30MHC02 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC30MHC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30MHC02-ND
|
DigiKey | WOODHEAD ARCARREST PLUG WITH HAN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$141.2600 / $153.2800 | Buy Now |
DISTI #
Molex ARC30MHC02
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10213534
|
TestEquity LLC | Molex ARC30MHC02 Woodhead ArcArrest Plug with Handle and Cap, Switch-Rated, 30.0A, 208V AC, 2-Pole+Ground, Insulator Keying Position 16, Three Grommets Included | 3 |
|
$153.3200 | Buy Now |