Part Details for ARC30FHDF03 by Molex
Overview of ARC30FHDF03 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ARC30FHDF03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30FHDF03-ND
|
DigiKey | Heavy Duty Power Connectors ArcA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$276.6700 / $300.2100 | Buy Now |
DISTI #
Molex ARC30FHDF03
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10213495
|
TestEquity LLC | Molex ARC30FHDF03 Woodhead ArcArrest Receptacle with Handle and Drawplates, Switch-Rated, 30.0A, 600V AC, 3-Pole+Ground, Insulator Keying Position 14, Three Grommets Included | 3 |
|
$300.2800 | Buy Now |