Part Details for ARC30FHDD01 by Molex
Overview of ARC30FHDD01 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ARC30FHDD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30FHDD01-ND
|
DigiKey | Heavy Duty Power Connectors ArcA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$251.4200 / $272.7900 | Buy Now |
DISTI #
Molex ARC30FHDD01
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10213489
|
TestEquity LLC | Molex ARC30FHDD01 Woodhead ArcArrest Receptacle with Handle and Drawplates, Switch-Rated, 30.0A, 277V AC, 1-Pole+Neutral+Ground, Insulator Keying Position 4, Three Grommets Included | 3 |
|
$272.8500 | Buy Now |