Part Details for ARC3-544M12CE by Ohmite Mfg Co
Overview of ARC3-544M12CE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARC3-544M12CE
ARC3-544M12CE CAD Models
ARC3-544M12CE Part Data Attributes
|
ARC3-544M12CE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ARC3-544M12CE
Ohmite Mfg Co
Fixed Resistor, Thick Film, 54W, 4120000ohm, 48000V, 0.25% +/-Tol, 25ppm/Cel, Chassis Mount, CYLINDRICAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CYLINDRICAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Cylindrical | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 31.5 mm | |
Package Length | 160 mm | |
Package Style | Screw Ends | |
Rated Power Dissipation (P) | 54 W | |
Rated Temperature | 40 °C | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 0.25% | |
Working Voltage | 48000 V |