ARC3-5447M5CE
Ohmite Mfg Co
Description: Fixed Resistor, Thick Film, 54W, 47500000ohm, 48000V, 0.25% +/-Tol, 25ppm/Cel, Chassis Mount, CYLINDRICAL

Overview of ARC3-5447M5CE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ARC3-5447M5CE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARC3-5447M5CE by Ohmite Mfg Co

ARC3-5447M5CE
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
CYLINDRICAL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Cylindrical
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
225 °C
Operating Temperature-Min
-55 °C
Package Diameter
31.5 mm
Package Length
160 mm
Package Style
Screw Ends
Rated Power Dissipation (P)
54 W
Rated Temperature
40 °C
Resistance
47500000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
SPECIAL
Tolerance
0.25%
Working Voltage
48000 V
Want to compare parts?
  1. ARC3-5447M5CE
    Ohmite Mfg Co
    Fixed Resistor, Thick Film, 54W, 47500000ohm, 48000V, 0.25% +/-Tol, 25ppm/Cel, Chassis Mount, CYLINDRICAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARC3-5447M5CE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARC3-5447M5CE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of ARC3-5447M5CE would you like to use for your alert(s)?
  • Please alert me when ARC3-5447M5CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARC3-5447M5CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARC3-5447M5CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARC3-5447M5CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARC3-5447M5CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARC3-5447M5CE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: