Part Details for ARC23-24PC-BM01SP1 by Amphenol Corporation
Overview of ARC23-24PC-BM01SP1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2024PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. | |
10127820-1424PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. | |
10127820-1624PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. |
Price & Stock for ARC23-24PC-BM01SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK0878
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 94AK0878) Min Qty: 1 Package Multiple: 1 Container: Box | 90 Partner Stock |
|
RFQ | |
DISTI #
654-ARC2324PCBM01SP1
|
Mouser Electronics | Headers & Wire Housings 24 POS PCB RECEPT RoHS: Compliant | 90 |
|
$29.8400 / $39.2000 | Buy Now |