-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARC18-40SC-P013 by Amphenol Sine Systems is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1578
|
Newark | Automotive Housing, Plug, 40Pos, 13A, Product Range:Arc Series, Gender:Plug, No. Of Positions:40P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$12.8400 | Buy Now |
DISTI #
889-ARC18-40SC-P013-ND
|
DigiKey | CONN PLUG HSG 40POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
195 In Stock |
|
$20.2876 / $24.8800 | Buy Now |
DISTI #
73212714
|
RS | 40 Position Plug, Socket Contact, Size 16, Jackscrew, Bonded Front Seal, Keyed C | Amphenol Sine Sys... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0300 / $35.7700 | RFQ |
DISTI #
AMEARC18-40SC-P013
|
Heilind Electronics | 40 POSITION PLUG, SOCKET CONTA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 40 Position, Plug, Socket Contact, Size 16, Jackscrew, Bonded Front Seal, Keyed C RoHS: Compliant | 0 |
|
$20.1500 / $55.1800 | Buy Now |
DISTI #
AMEARC18-40SC-P013
|
Interstate Connecting Components | 40 POSITION PLUG, SOCKET CONTA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy