There are no models available for this part yet.
Overview of ARC12-40PB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083IT#40PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LTC4162IUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ | |
LTC4162EUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ |
Price & Stock for ARC12-40PB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AJ1560
|
Avnet Americas | Automotive Connector Housing, Size 16, ARC Series, Receptacle, 40 Positions - Bulk (Alt: 67AJ1560) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 92 Partner Stock |
|
$16.9000 / $21.6900 | Buy Now | |
DISTI #
ARC12-40PB
|
Avnet Americas | Automotive Connector Housing, Size 16, ARC Series, Receptacle, 40 Positions - Boxed Product (Development Kits) (Alt: ARC12-40PB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$13.1393 / $18.7665 | Buy Now | |
DISTI #
654-ARC12-40PB
|
Mouser Electronics | Headers & Wire Housings 40 Position, Receptacle, Pin Contact, Size 16, Threaded Insert for Jackscrew, Keyed B, Flanged RoHS: Compliant | 133 |
|
$11.6500 / $21.6400 | Buy Now | |
DISTI #
80924266
|
Verical | Conn Rectangular M 40 POS Crimp ST Panel Mount Min Qty: 7 Package Multiple: 1 | Americas - 92 |
|
$11.1810 / $12.2137 | Buy Now | |
DISTI #
82027314
|
Verical | Conn Rectangular M 40 POS Crimp ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 50 |
|
$18.7700 | Buy Now | |
DISTI #
C1S116758851316
|
Chip1Stop | Unclassified | 50 |
|
$16.7000 / $18.7700 | Buy Now |