Part Details for ARC-4 by Crane Electronics
Overview of ARC-4 by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S80ALD | Analog Devices | 2 ARC MIN MONOLITHIC R/D | |
AD2S83APZ | Analog Devices | 8 ARC MIN 44PLCC -40/85C | |
AD2S83IPZ-REEL | Analog Devices | 8 ARC MIN 44PLCC -40/85C |
Part Details for ARC-4
ARC-4 CAD Models
ARC-4 Part Data Attributes
|
ARC-4
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
ARC-4
Crane Electronics
Variable Attenuator, 0MHz Min, 400MHz Max, 2.5dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 8 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2.2 |