Part Details for ARB-120-ADA by American Technical Ceramics Corp
Overview of ARB-120-ADA by American Technical Ceramics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTP8A77980ASKB0CW0SA001 | Renesas Electronics Corporation | ADAS & Automated Driving Solution R-Car V3H Reference Board / Condor-I |
Price & Stock for ARB-120-ADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9466
|
Newark | Power Relay, Dpdt, 120V, 10A, Socket, Contact Configuration:Dpdt, Coil Voltage:120Vac/Vdc, Contact Current:10A, Product Range:Arb Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240V, Contact Voltage Vdc:- |Atc ARB-120-ADA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$120.2400 | Buy Now |
DISTI #
69124728
|
Verical | ARB-120-ADA Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 4 |
|
$125.0600 / $163.8780 | Buy Now |
|
Neutron USA | Alternating Power Relay, DPDT, 10A, 120V, 11-Pin Octal Terminal, ARB Series | 50 |
|
$230.7800 | Buy Now |