Part Details for ARA200A03X by Panasonic Electronic Components
Overview of ARA200A03X by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ARA200A03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARA200A03X-ND
|
DigiKey | RELAY RF 2 FORM 3V HIGH FREQ Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.6043 | Buy Now |
DISTI #
ARA200A03X
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount T/R (Alt: ARA200A03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$15.9360 / $18.0438 | Buy Now |
|
Future Electronics | ARA Series High Frequency 1 A DPDT 3 VDC Gull Wing Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$17.2600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 64.3Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay RoHS: Compliant | Alternative Product Available |
|
$15.9400 / $44.8200 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 64.3Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay RoHS: Compliant | Alternative Product Available |
|
$15.9400 / $44.8200 | Buy Now |
Part Details for ARA200A03X
ARA200A03X CAD Models
ARA200A03X Part Data Attributes
|
ARA200A03X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARA200A03X
Panasonic Electronic Components
RF Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.7 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 14.7 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64.3 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Power-Max | 3 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.3 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 30 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14.7mm x 9.7mm x 5.9mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Switching Time | 4 ms | |
Termination Type | SOLDER | |
VSWR | 1.2 |