Part Details for ARA2000S12P1 by ANADIGICS Inc
Overview of ARA2000S12P1 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ARA2000S12P1
ARA2000S12P1 CAD Models
ARA2000S12P1 Part Data Attributes
|
ARA2000S12P1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ARA2000S12P1
ANADIGICS Inc
Narrow Band High Power Amplifier, 5MHz Min, 100MHz Max, S12, SSOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 27.5 dB | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |