Part Details for AR884CHSSL by FIBOX
Overview of AR884CHSSL by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR884CHSSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1063
|
Newark | Enclosure, Multipurpose, Hinged, Pc, Gry, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:203.2Mm, External Width - Metric:203Mm, External Depth - Metric:108Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox AR884CHSSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.4000 / $184.4700 | Buy Now |
DISTI #
4833-AR884CHSSL-ND
|
DigiKey | BOX PLAS LGT GRY 9.11"L X 8.98"W Min Qty: 1 Lead time: 1 Weeks Container: Box |
5 In Stock |
|
$104.5940 / $121.7700 | Buy Now |
|
Onlinecomponents.com | 8x8x4 Inch UL listed NEMA Enclosure with Hinged Opaque Cover w/S.S. Lockable Latch RoHS: Compliant |
2 In Stock |
|
$90.1100 / $111.5100 | Buy Now |
|
Master Electronics | 8x8x4 Inch UL listed NEMA Enclosure with Hinged Opaque Cover w/S.S. Lockable Latch RoHS: Compliant |
2 In Stock |
|
$90.1100 / $111.5100 | Buy Now |
Part Details for AR884CHSSL
AR884CHSSL CAD Models
AR884CHSSL Part Data Attributes
|
AR884CHSSL
FIBOX
Buy Now
|
Compare Parts:
AR884CHSSL
FIBOX
|
Samacsys Manufacturer | FIBOX | |
Samacsys Modified On | 2024-01-03 00:58:43 |