Part Details for AR8652 by APC by Schneider Electric
Overview of AR8652 by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR8652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R4354
|
Newark | "spacer Bracket For 4 Post Racks, 6" Wide (Qty 2)" |Apc AR8652 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.7900 / $159.5700 | Buy Now |
DISTI #
75544095
|
RS | inchSpacer Bracket for 4 Post Racks, 6inch Wide Qty 2inch | American Power Conversion (APC) AR8652 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$174.1900 | RFQ |
|
Neutron USA | Spacer Bracket 4 Post Racks | 0 |
|
$144.9900 | Buy Now |