Part Details for AR8035-AL1A by Qualcomm
Results Overview of AR8035-AL1A by Qualcomm
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR8035-AL1A Information
AR8035-AL1A by Qualcomm is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AR8035-AL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
NexGen Digital | 8 |
|
RFQ | ||
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2799 |
|
$2.5700 / $3.4300 | Buy Now |
|
Vyrian | Telecommunications | 64 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER ETHERNET 40-QFN | 21130 |
|
$0.7500 / $0.9687 | Buy Now |
Part Details for AR8035-AL1A
AR8035-AL1A CAD Models
AR8035-AL1A Part Data Attributes
|
AR8035-AL1A
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
AR8035-AL1A
Qualcomm
Ethernet Transceiver, QFN-40
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qualcomm | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 113.7 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AR8035-AL1A
This table gives cross-reference parts and alternative options found for AR8035-AL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR8035-AL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR8035-AL1B-R | Qualcomm | Check for Price | Ethernet Transceiver, QFN-40 | AR8035-AL1A vs AR8035-AL1B-R |