Part Details for AR5KL.25LF by TT electronics / BI Technologies
Overview of AR5KL.25LF by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G05-25LF | Amphenol Communications Solutions | 54102-G05-25LF-B/S 0.100\\ HDR TH DR30AU | |
R5F64525LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for AR5KL.25LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9119
|
Newark | Wirewound Potentiometer, 5Kohm, 1%, 5W, Track Resistance:5Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:5W, Resistance Tolerance:± 3%, Product Range:A Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.34Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies AR5KL.25LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$129.5300 / $161.8000 | Buy Now |