Part Details for AR50A by Taiwan Semiconductor
Overview of AR50A by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR50A
AR50A CAD Models
AR50A Part Data Attributes
|
AR50A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AR50A
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PEDB-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR50A
This table gives cross-reference parts and alternative options found for AR50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS50A | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR50A vs ARS50A |
ARS50AL | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | AR50A vs ARS50AL |
ARS50A | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | AR50A vs ARS50A |
AR50A-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | AR50A vs AR50A-LF |
AR50A | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | AR50A vs AR50A |
AR50A | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | AR50A vs AR50A |
AR50AL-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | AR50A vs AR50AL-LF |