Part Details for AR40MK-N0302-Z-D by SMC Corporation of America
Overview of AR40MK-N0302-Z-D by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0302P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.4A 54Mohm Sot-23F |
Price & Stock for AR40MK-N0302-Z-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73835850
|
RS | REGULATOR, AIR, MODULAR, AR-D SERIES | SMC Corporation AR40MK-N0302-Z-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0000 | RFQ |