Part Details for AR3PM-M3/87A by Vishay Intertechnologies
Results Overview of AR3PM-M3/87A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR3PM-M3/87A Information
AR3PM-M3/87A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AR3PM-M3/87A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9934
|
Newark | 3A,1000V, fast Recovery, Avalanche Sm |Vishay AR3PM-M3/87A RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3620 | Buy Now |
DISTI #
AR3PM-M3/87A
|
Avnet Americas | 3A,1000V,Fast Recovery, Avalanche SM - Tape and Reel (Alt: AR3PM-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 / $0.2675 | Buy Now |
DISTI #
78-AR3PM-M387A
|
Mouser Electronics | Rectifiers 3A,1000V,Fast RecoveryAvalanche SM RoHS: Compliant | 0 |
|
$0.2630 | Order Now |
DISTI #
AR3PM-M3/87A
|
TTI | Rectifiers 3A,1000V,Fast RecoveryAvalanche SM RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2600 | Buy Now |
DISTI #
AR3PM-M3/87A
|
EBV Elektronik | 3A1000VFast Recovery Avalanche SM (Alt: AR3PM-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AR3PM-M3/87A
AR3PM-M3/87A CAD Models
AR3PM-M3/87A Part Data Attributes
|
AR3PM-M3/87A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AR3PM-M3/87A
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.6A, 1000V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AR3PM-M3/87A
This table gives cross-reference parts and alternative options found for AR3PM-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR3PM-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR3PM-M3/87A | Vishay Semiconductors | Check for Price | DIODE 1.6 A, 1000 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | AR3PM-M3/87A vs AR3PM-M3/87A |
AR3PM-M3/86A | Vishay Intertechnologies | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.6A, 1000V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | AR3PM-M3/87A vs AR3PM-M3/86A |
AR3PM-M3/86A | Vishay Semiconductors | Check for Price | DIODE 1.6 A, 1000 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | AR3PM-M3/87A vs AR3PM-M3/86A |