Part Details for AR3PD-M3/87A by Vishay Intertechnologies
Overview of AR3PD-M3/87A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR3PD-M3/87A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9918
|
Newark | 3A,200V, fast Recovery, Avalanche Sm |Vishay AR3PD-M3/87A RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3320 | Buy Now |
DISTI #
AR3PD-M3/87A
|
Avnet Americas | 3A,200V,Fast Recovery, Avalanche SM - Tape and Reel (Alt: AR3PD-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2311 | Buy Now |
DISTI #
78-AR3PD-M387A
|
Mouser Electronics | Rectifiers 3A,200V,Fast RecoveryAvalanche SM RoHS: Compliant | 0 |
|
$0.2410 / $0.2640 | Order Now |
DISTI #
AR3PD-M3/87A
|
TTI | Rectifiers 3A,200V,Fast RecoveryAvalanche SM RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2570 | Buy Now |
DISTI #
AR3PD-M3/87A
|
EBV Elektronik | Diode Switching 200V 3A 3-Pin SMPC T/R (Alt: AR3PD-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AR3PD-M3/87A
AR3PD-M3/87A CAD Models
AR3PD-M3/87A Part Data Attributes
|
AR3PD-M3/87A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AR3PD-M3/87A
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.8A, 200V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for AR3PD-M3/87A
This table gives cross-reference parts and alternative options found for AR3PD-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR3PD-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR3PD-M3/86A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.8A, 200V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | AR3PD-M3/87A vs AR3PD-M3/86A |