Part Details for AR35-J16T by Broadcom Limited
Results Overview of AR35-J16T by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR35-J16T Information
AR35-J16T by Broadcom Limited is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AR35-J16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2884
|
Newark | Alignment Jig, Ar35 Hollow, 9.5Mm Shaft, Accessory Type:Alignment Jig, Product Range:Ar35-T25 Seri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$453.9500 | Buy Now |
DISTI #
AR35-J16T-ND
|
DigiKey | ALIGN JIG AR35 THROUGH 9.5MM Min Qty: 7 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$512.1671 | Buy Now |
DISTI #
AR35-J16T
|
Avnet Americas | Alignment Jig, AR35 Through Hollow, 9.5mm Shaft - Bulk (Alt: AR35-J16T) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$491.6804 / $501.9238 | Buy Now |
DISTI #
630-AR35-J16T
|
Mouser Electronics | Encoders Align Jig, AR35 Through 9.5mm RoHS: Compliant | 0 |
|
$578.4900 / $590.9500 | Order Now |
DISTI #
AR35-J16T
|
EBV Elektronik | Alignment Jig AR35 Through Hollow 95mm Shaft (Alt: AR35-J16T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |