Part Details for AR312RAA33NJQZ by Coilcraft Inc
Overview of AR312RAA33NJQZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AR312RAA33NJQZ
AR312RAA33NJQZ CAD Models
AR312RAA33NJQZ Part Data Attributes
|
AR312RAA33NJQZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AR312RAA33NJQZ
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for AR312RAA33NJQZ
This table gives cross-reference parts and alternative options found for AR312RAA33NJQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR312RAA33NJQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR312RAA33NJSH | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJSH |
AR312RAA33NJCH | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJCH |
AR312RAA33NJPT | General Purpose Inductor, | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJPT |
AR312RAA33NJQF | General Purpose Inductor, | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJQF |
AR312RAA33NJLZ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJLZ |
AR312RAA33NJSF | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJSF |
AR312RAA33NJPZ | General Purpose Inductor, | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJPZ |
AR312RAA33NJAF | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJAF |
AR312RAA33NJCZ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJCZ |
AR312RAA33NJLF | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | Coilcraft Inc | AR312RAA33NJQZ vs AR312RAA33NJLF |