-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR30HC102K4R by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5593
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx AR30HC102K4R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.5800 | Buy Now |
DISTI #
478-AR30HC102K4R-ND
|
DigiKey | CAP CER 1000PF 3KV X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
546 In Stock |
|
$2.6891 / $5.6000 | Buy Now |
DISTI #
AR30HC102K4R
|
Avnet Americas | Cap Ceramic 0.001uF 3000V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: AR30HC102K4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3616 / $2.5284 | Buy Now |
DISTI #
581-AR30HC102K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 3 kVDC 1000 pF X7R 1 0% 5.08 mm AEC-Q200 RoHS: Compliant | 320 |
|
$2.6100 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR30HC102K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR30HC102K4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
The recommended land pattern for the AR30HC102K4R can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
To handle high frequency noise and EMI, it's recommended to use proper PCB design techniques such as grounding, shielding, and decoupling. Additionally, using a common-mode choke or a ferrite bead in series with the capacitor can help to reduce EMI. It's also important to follow proper layout and routing guidelines to minimize radiation and coupling.
The derating curve for the AR30HC102K4R can be obtained from Kyocera AVX Components' application notes or through their customer support. The derating curve provides information on how the capacitor's performance changes with temperature, voltage, and other environmental factors, allowing designers to properly derate the component for their specific application.
The AR30HC102K4R is a commercial-grade component, and its suitability for high-reliability or aerospace applications depends on the specific requirements of the project. Kyocera AVX Components may offer higher-reliability versions of the component or provide additional testing and screening options for critical applications. It's recommended to consult with their customer support or application engineers to determine the best solution for the specific application.
The ESR of the AR30HC102K4R can be determined using impedance analyzers or network analyzers. The ESR is typically measured at a specific frequency, such as 100 kHz or 1 MHz, and is usually provided in the datasheet or can be obtained from Kyocera AVX Components' application notes or customer support.