Part Details for AR270 by Laird, A DuPont Business
Overview of AR270 by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR270
AR270 CAD Models
AR270 Part Data Attributes
|
AR270
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
AR270
Laird, A DuPont Business
RF/Microwave Antenna, BASE STATION/BROADCAST TRANSMISSION ANTENNA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUSHCRAFT CORP | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |
Alternate Parts for AR270
This table gives cross-reference parts and alternative options found for AR270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A270-6S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A270-6S |
A14820S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A14820S |
A148-3S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A148-3S |
A4496S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A4496S |
A2706S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A2706S |
A148-10S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A148-10S |
A27010S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A27010S |
AR-2 | RF/Microwave Antenna, BASE STATION/BROADCAST TRANSMISSION ANTENNA | Laird, A DuPont Business | AR270 vs AR-2 |
A449-6S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A449-6S |
A148-20S | RF/Microwave Antenna, YAGI ANTENNA | Laird, A DuPont Business | AR270 vs A148-20S |