Part Details for AR25L.252G by TT electronics / BI Technologies
Overview of AR25L.252G by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2108252GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2108252GLG#MG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2109252GLG#HG0 | Renesas Electronics Corporation | Pin-Configurable Dual 25A DC/DC Power Module with PMBus Interface |
Price & Stock for AR25L.252G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-AR25L.252G-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 15 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1,061.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$940.9100 | Buy Now |
|
Onlinecomponents.com | 10-Turn Wirewound Potentiometer - 5W - 25 ohms ±5% - Linearity: 25% - 2 Gangs RoHS: Compliant | 0 |
|
$860.8900 / $2,526.6900 | Buy Now |
DISTI #
000000000006457593
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$975.2900 | Buy Now |