Part Details for AR25J by Won-Top Electronics Co Ltd
Overview of AR25J by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR25J
AR25J CAD Models
AR25J Part Data Attributes
|
AR25J
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR25J
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, AR, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR25J
This table gives cross-reference parts and alternative options found for AR25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25JB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | Taiwan Semiconductor | AR25J vs AR25JB0G |
ZQA25A6 | Rectifier Diode, 1 Element, 25A, 600V V(RRM), | Galaxy Microelectronics | AR25J vs ZQA25A6 |
GAM256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR25J vs GAM256 |
ARS256 | Rectifier Diode, | Taitron Components Inc | AR25J vs ARS256 |
AR25J | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | HY Electronic Corp | AR25J vs AR25J |
AR25J | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR25J vs AR25J |
AR256 | Rectifier Diode, | Taitron Components Inc | AR25J vs AR256 |
AR25J-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | AR25J vs AR25J-LF |
DR256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon | Micro Commercial Components | AR25J vs DR256 |
AR2506 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Edal Industries Inc | AR25J vs AR2506 |