AR2588
Description: RF/Microwave Amplifier, 1 Func

Overview of AR2588 by Teledyne Cougar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AR2588 by Teledyne Cougar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR2588 by Teledyne Cougar Inc

AR2588
Teledyne Cougar Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELEDYNE COUGAR INC
Package Description
CAN4,.4
Reach Compliance Code
unknown
Additional Feature
I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
17 dB
Input Power-Max (CW)
17 dBm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN4,.4
Power Supplies
8 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Supply Current-Max
260 mA
Surface Mount
NO
VSWR-Max
1.9
Want to compare parts?
  1. AR2588
    Teledyne Cougar Inc
    RF/Microwave Amplifier, 1 Func
    VS

Related Parts for AR2588

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR2588 by Teledyne Cougar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR2588 by Teledyne Cougar Inc

Select Manufacturer
Which Manufacturer of AR2588 would you like to use for your alert(s)?
  • Please alert me when AR2588 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR2588 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR2588 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR2588 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR2588.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR2588 by Teledyne Cougar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: