Part Details for AR25-A12T by Broadcom Limited
Results Overview of AR25-A12T by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR25-A12T Information
AR25-A12T by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AR25-A12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2876
|
Newark | Code Whl, 128Khz, Digital, 6Mm, 15000Rpm, Pulses Per Revolution:512, Rotational Speed Max:15000Rpm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$24.1200 | Buy Now |
DISTI #
516-AR25-A12T-ND
|
DigiKey | ALUM CW 512,THRU ID 6MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
480 In Stock |
|
$25.2288 / $35.7900 | Buy Now |
DISTI #
AR25-A12T
|
Avnet Americas | Encoder Code Wheel, 512 CPR, 128 kHz, 15000 RPM, 6 mm Shaft, Digital, AR25 Series - Tape and Reel (A... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$23.3472 / $23.8336 | Buy Now |
DISTI #
630-AR25-A12T
|
Mouser Electronics | Encoders Alum CW 512,Thru ID 6mm RoHS: Compliant | 0 |
|
$24.7300 | Order Now |
DISTI #
AR25-A12T
|
EBV Elektronik | Encoder Code Wheel 512 CPR 128 kHz 15000 RPM 6 mm Shaft Digital AR25 Series (Alt: AR25-A12T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 500 |
|
Buy Now |
Part Details for AR25-A12T
AR25-A12T CAD Models
AR25-A12T Part Data Attributes
|
AR25-A12T
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AR25-A12T
Broadcom Limited
ABSOLUE ROTARY ENCODER,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER |