Part Details for AR22WR-220B by Fuji Electric Co Ltd
Overview of AR22WR-220B by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB220B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.2m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A | |
ISO7220BDR | Texas Instruments | Dual Channel, 2/0, 5Mbps Digital Isolator 8-SOIC -40 to 125 | |
INA220BIDGST | Texas Instruments | 26V, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor 10-VSSOP -40 to 125 |
Price & Stock for AR22WR-220B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Selector N.O. DPST 90° Lever Screw Panel Mount RoHS: Compliant |
1 In Stock |
|
$16.6700 / $21.5100 | Buy Now |
|
Master Electronics | Switch Selector N.O. DPST 90° Lever Screw Panel Mount RoHS: Compliant |
1 In Stock |
|
$16.6700 / $21.5100 | Buy Now |