Part Details for AR22G2L-11E3A by Fuji Electric Co Ltd
Results Overview of AR22G2L-11E3A by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR22G2L-11E3A Information
AR22G2L-11E3A by Fuji Electric Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AR22G2L-11E3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Round Extended Button 6A 120VAC Momentary Contact Screw Panel Moun... more RoHS: Compliant |
1 In Stock |
|
$41.3200 / $53.3000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Round Extended Button 6A 120VAC Momentary Contact Screw Panel Moun... more RoHS: Compliant |
1 In Stock |
|
$41.3200 / $53.3000 | Buy Now |