Part Details for AR215F103K4RTR2-3323 by Kyocera AVX Components
Overview of AR215F103K4RTR2-3323 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D151TS3323ARP#H0 | Renesas Electronics Corporation | ICs for SSCG Clock Generator 151TS Series | |
68033-236HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10131933-236ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 36 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for AR215F103K4RTR2-3323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X4353
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx AR215F103K4RTR2-3323 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
2266-AR215F103K4RTR2-3323-ND
|
DigiKey | CAP CER RADIAL Min Qty: 300 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
237000 In Stock |
|
$0.2270 / $0.2680 | Buy Now |
DISTI #
478-AR215F103K4RTR2-3323-ND
|
DigiKey | CAP CER RADIAL Min Qty: 300 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1730 | Buy Now |
DISTI #
581-AR215F103K4RTR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X8R 10% L S=5.08mm AEC-Q2 RoHS: Compliant | 0 |
|
$0.1730 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.01uF 50V X8R 10% Thru-Hole 5.08mm (5.08 X 3.175 X 5.08mm) 150°C T/R RoHS: Compliant |
237000 Partner Stock |
|
$0.2160 / $0.3727 | Buy Now |
Part Details for AR215F103K4RTR2-3323
AR215F103K4RTR2-3323 CAD Models
AR215F103K4RTR2-3323 Part Data Attributes
|
AR215F103K4RTR2-3323
Kyocera AVX Components
Buy Now
|
Compare Parts:
AR215F103K4RTR2-3323
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |