Part Details for AR21-4404I by Allied Components International
Overview of AR21-4404I by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAR21423005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C | |
FLAR21623005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 150C | |
FLAR216130 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 105C |
Price & Stock for AR21-4404I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AR21-4404I-ND
|
DigiKey | 2x1, RJ45, 10/100 Transformer Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$13.7500 / $14.5000 | Buy Now |