Part Details for AR207/8/S2/P/P/P/P/IP30 by Apar Industries LTD
Overview of AR207/8/S2/P/P/P/P/IP30 by Apar Industries LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR207/8/S2/P/P/P/P/IP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR207/8/S2PPPP30
|
TME | Logger, 20÷50VAC, 22÷72VDC, IN: 8, on panel, IP30, 0÷50°C, AR207 Min Qty: 1 | 2 |
|
$639.2500 / $659.5400 | Buy Now |