Part Details for AR205F103K4R by Kyocera AVX Components
Results Overview of AR205F103K4R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR205F103K4R Information
AR205F103K4R by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AR205F103K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M7597
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx AR205F103K4R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.1800 | Buy Now |
DISTI #
478-5095-ND
|
DigiKey | CAP CER 10000PF 50V X8R RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8890 In Stock |
|
$0.1996 / $0.6900 | Buy Now |
DISTI #
AR205F103K4R
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X8R, Radial Leaded - Bulk (Alt: AR205F103K4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1328 / $0.1423 | Buy Now |
DISTI #
581-AR205F103K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF X8R 10% 2.54 mm AEC-Q200 RoHS: Compliant | 184 |
|
$0.1730 / $0.6800 | Buy Now |
DISTI #
70474627
|
RS | AR 10nF Ceramic Multilayer Cap,50V dc,+150C, X8R Dielectric,+/-10%,Through Hole | AVX AR205F103K4R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.2070 | RFQ |
DISTI #
AR205F103K4R
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 10 X8R Radial Leaded (Alt: AR205F103K4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AR205F103K4R
AR205F103K4R CAD Models
AR205F103K4R Part Data Attributes
|
AR205F103K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR205F103K4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
AR205F103K4R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less.
-
Yes, the AR205F103K4R capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage derating for the AR205F103K4R is 80% of the rated voltage, which is 103V in this case.
-
The AR205F103K4R capacitor is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, the AR205F103K4R capacitor is suitable for automotive applications due to its high reliability, low ESR, and ability to withstand high temperatures and vibrations.