Part Details for AR20-HZL/01-TT-R by Honest Han
Overview of AR20-HZL/01-TT-R by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-GAR-20LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 20 Positions. |
Price & Stock for AR20-HZL/01-TT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN IC DIP SOCKET 20POS GOLD | 8312 |
|
RFQ |