There are no models available for this part yet.
Overview of AR2.5KL.05 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR2.5KL.05 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC9722
|
Newark | Potentiometer/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies AR2.5KL.05 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9600 / $187.7700 | Buy Now | |
DISTI #
AR2.5KL.05-ND
|
DigiKey | POT 2.5K OHM 5W WIREWOUND LINEAR Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.2893 | Buy Now | |
Onlinecomponents.com | 10-Turn Wirewound Potentiometer - 5W - 2.5K ohms ±3% - Linearity: 50% RoHS: Compliant | 0 |
|
$157.2000 / $329.2600 | Buy Now | ||
DISTI #
000000000005638342
|
Sager | Precision Potentiometers | 0 |
|
Buy Now |